3-position, 1-level, 1-row PC terminal block with screwless termination. Features a 5mm pitch and 24A current rating, with a maximum supply voltage of 300V. Constructed with a green housing and tin-plated copper alloy contacts. Designed for through-hole mounting and accepts wire gauges from 14AWG to 24AWG.
Phoenix Contact 1725315 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Height | 16mm |
| Housing Color | Green |
| Length | 16.4mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.199368oz |
| Width | 19.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.