
Right-angle printed circuit board terminal block featuring 5 positions with a 5mm pitch. This female connector offers a 24A current rating and 400V voltage rating, with a 15A current and 300V voltage specification. Constructed with a green polyamide housing and copper alloy contacts with tin plating, it supports screwless termination for wire gauges from 14AWG to 24AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1725341 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 16mm |
| Gender | Female |
| Height | 19.5mm |
| Housing Color | Green |
| Length | 16mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.274431oz |
| Width | 24.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
