The Phoenix Contact COMBICON PTDA series terminal block features 16 female positions with a current rating of 24A and a voltage rating of 320V. It is made of polyamide with a green housing color and is available in a bulk packaging quantity of 50. The terminal block has a pitch of 5mm and is RoHS compliant. It can accommodate wire gauges from 14AWG to 24AWG and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1725484 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Gender | Female |
| Housing Color | Green |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725484 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.