Phoenix Contact 1725504 technical specifications.
| Current | 17.5A |
| Current Rating | 17.5A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | SMKDSPL |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| Weight | 0.165611oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.