This female, straight-orientation terminal block offers screwless termination for wire gauges from 14AWG to 24AWG. Featuring 7 positions and 1 row with a 5mm pitch, it supports a 320V voltage rating and 13.5A current. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 flammability-rated component is designed for cable mounting and is RoHS compliant.
Phoenix Contact 1725623 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTDA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.431789oz |
| Width | 36.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.