
Green, 3-position, 1-level barrier strip terminal block with a 2.54mm pitch. Features 6A current rating, 125V voltage rating, and accepts 20-26AWG wire. Constructed with tin-plated contacts and nylon insulation, it offers through-hole mounting and solder termination. UL94 V-0 flammability rating and UL, CSA, cULus, EAC approvals ensure reliable performance.
Phoenix Contact 1725669 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.08mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.021658oz |
| Width | 13mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.