
Barrier strip terminal block featuring 4 positions and 4 circuits. Rated for 6A maximum current and 125V maximum voltage, with a 2.54mm pitch. This straight-orientation, through-hole mount component utilizes tin-plated contacts and a green nylon housing. It supports wire gauges from 20AWG to 26AWG and is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1725672 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.62mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.044798oz |
| Width | 14mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.