
7-position, 1-level modular terminal block with 2.54mm pitch. Features a 6A current rating and 160V voltage rating, accepting wire gauges from 20AWG to 30AWG. Constructed with a green nylon housing and tin-plated copper contacts, this female component offers a straight orientation and through-hole mounting. Operates within a temperature range of -40°C to 120°C and meets UL94 V-0 flammability standards, with UL, CSA, cULus, and EAC approvals.
Phoenix Contact 1725708 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Material | Nylon |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | COMBICON MPT |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 160V |
| Weight | 0.073017oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.