
8-position, 1-row barrier strip terminal block with straight orientation and through-hole mounting. Features a 2.54mm pitch, 6A current rating, and 125V voltage rating. Constructed with tin contact material and a green housing, this component is UL94 V-0 flammability rated and RoHS compliant. Designed for 20-26AWG wire, it offers 8 circuits and 8 contacts.
Phoenix Contact 1725711 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 6A |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| Weight | 0.084658oz |
| Width | 20.78mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
