Phoenix Contact 1725717 technical specifications.
| Type | PC Terminal Block |
| Max Current Rating | 32A |
| Max Voltage Rating | 630V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1725717 to view detailed technical specifications.
No datasheet is available for this part.