
Modular terminal block, 10 positions, 1 row, 1 deck, straight orientation, 2.54mm pitch. Features 6A current rating, 160V voltage rating, and 63V max supply voltage. Designed for through-hole mounting with screw termination, accepting wire gauges from 20AWG to 26AWG. Constructed with a green nylon housing and tin-plated contacts, this RoHS compliant component boasts a UL94 V-0 flammability rating and operates from -40°C. Approvals include UL, CSA, cULus, and EAC.
Phoenix Contact 1725737 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 20mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 6A |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 63V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPT |
| Termination | Screw |
| Voltage | 125V |
| Voltage Rating | 160V |
| Weight | 0.094958oz |
| Width | 25.86mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
