Phoenix Contact 1725850 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 24A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON FRONT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.125223oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1725850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.