General purpose, 4-position, 2-row terminal block with 5mm pitch. Features straight, through-hole mounting and screw termination. Rated for 13.5A maximum current and 400V voltage. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing.
Phoenix Contact 1726037 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Housing Color | Green |
| Length | 10mm |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.169209oz |
| Width | 22.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.