Green, 6-position, 2-row, straight solder terminal block with 5mm pitch. Features 13.5A maximum current rating and 400V voltage rating. Through-hole mounting with tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1726053 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.246777oz |
| Width | 22.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.