Modular terminal block featuring a 5.08mm pitch and straight orientation. This 2-level, 2-row terminal block offers 3 positions per level for a total of 6 contacts. Rated for 13.5A and 400V, it accepts wire gauges from 14AWG to 26AWG and utilizes screw termination. Constructed with tin contact material and a green housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1726066 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 18.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 19.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.