General purpose PCB terminal block featuring 12 positions across 2 levels, with 6 positions per level and a 5mm pitch. This through-hole mount component offers a 13.5A current rating and 400V voltage rating, with a 10A continuous current capacity. Constructed with tin-plated contacts and a green housing, it supports wire gauges from 14AWG to 30AWG and is RoHS compliant.
Phoenix Contact 1726134 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Height | 22.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 30mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.