Barrier strip terminal block featuring 8 circuits and 4 positions per level across 2 levels. Rated for 13.5A and 400V, with a 5.08mm pitch and straight, through-hole mounting. Constructed with tin contact material and a green, UL94 V-0 flammability rated housing. Accommodates wire gauges from 14AWG to 26AWG and is RoHS compliant.
Phoenix Contact 1726163 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.32mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKKDSN |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1oz |
| Width | 22.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1726163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.