Barrier strip terminal block with 3 positions and 3 circuits. Features a 10A current rating, 300V voltage rating, and 160V max supply voltage. Constructed with a green nylon housing and tin-plated contacts. Mounts via through-hole with a 3.81mm pitch. UL and CSA approved, with UL94 V-0 flammability rating.
Phoenix Contact 1727023 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.058202oz |
| Width | 12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.