
4-position, 1-row, 1-deck barrier strip terminal block with straight orientation and through-hole mounting. Features a 3.81mm pitch, 10A current rating, and 300V voltage rating. Constructed with a green nylon housing and tin-plated contacts. Rated UL94 V-0 for flammability and is RoHS compliant. Supports wire gauges from 16AWG to 26AWG.
Phoenix Contact 1727036 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Current | 13.5A |
| Current Rating | 10A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.070548oz |
| Width | 15.23mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
