11-position, straight, male PCB terminal block with 3.81mm pitch. Features 13.5A current rating and 300V voltage rating. Constructed from green polyamide housing, it offers through-hole mounting and solder termination. UL94 V-0 flammability rating and UL, CSA, cULus, CB, EAC approvals ensure reliable performance.
Phoenix Contact 1727104 technical specifications.
| Approvals | UL, CSA, cULus, CB, EAC |
| Color | Green |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 22.3mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.20212oz |
| Width | 10mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.