3-position, straight, surface mount terminal block with a 3.81mm pitch. Features a 160V voltage rating and 8A current rating, with a maximum supply voltage of 160V. Constructed from black polyamide with a UL94 V-0 flammability rating. Designed for solder termination and supports wire gauges from 16AWG to 30AWG.
Phoenix Contact 1727243 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 8A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19.05mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.