Surface mount terminal block with 5 positions and 3.81mm pitch. Features straight orientation, tin-plated copper contacts, and a black polyamide housing. Rated for 8A maximum current and 160V maximum supply voltage. Accommodates wire gauges from 16AWG to 30AWG.
Phoenix Contact 1727269 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 13.5A |
| Current Rating | 8A |
| Depth | 9.3mm |
| Height | 9.3mm |
| Housing Color | Black |
| Length | 26.67mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.190656oz |
| Width | 26.67mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.