Phoenix Contact 1727298 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current | 10A |
| Current Rating | 8A |
| Housing Color | Black |
| Length | 7.3mm |
| Material | Polyamide |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.409lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.