12-position, 3.81mm pitch terminal block for surface mount applications. Features brass contacts with tin/lead plating, a polyamide housing, and a vertical orientation. Rated for 8A and 300V, with a UL94 V-0 flammability rating. Accommodates wire gauges from 16AWG to 30AWG. Supplied in a tube.
Phoenix Contact 1727324 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current | 13.5A |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Material | Polyamide |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.