Phoenix Contact 1727434 technical specifications.
| Contact Material | Tin |
| Height | 13.5mm |
| Length | 8.1mm |
| Series | MKDSN |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.