2-position shrouded header for board-to-board applications. Features a 3.5mm pitch and through-hole mounting. Offers a 8A current rating and 160V voltage rating. Constructed with tin-plated contacts and a black housing. Lead-free and RoHS compliant.
Phoenix Contact 1727566 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 10.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.059296oz |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.