
Phoenix Contact 1727735 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
