12-position, straight, female terminal block with 3.81mm pitch. Features tin contact plating, 8A current rating, and 160V voltage rating. Designed for through-hole mounting with screw termination. Housing is green, UL94 V-0 flammability rated, and RoHS compliant. Suitable for wire gauges from 16AWG to 30AWG.
Phoenix Contact 1727751 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 3 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.