Phoenix Contact 1727764 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 25mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 3 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727764 to view detailed technical specifications.
No datasheet is available for this part.