Green, 3-level terminal block with 6 positions per level, totaling 18 positions. Features a 3.81mm pitch and straight, through-hole mounting for solder termination. Rated for 8A maximum current and 160V maximum supply voltage, supporting wire gauges from 16AWG to 30AWG.
Phoenix Contact 1727777 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Depth | 25mm |
| Housing Color | Green |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.475846oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.