PC Terminal Block, 21 positions, 3.81mm pitch, straight orientation, through-hole mounting. Features 8A current rating, 300V voltage rating, and UL94 V-0 flammability. Accommodates wire gauges from 16AWG to 30AWG. Green housing, RoHS compliant.
Phoenix Contact 1727780 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 3 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 2lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.