30-position, 3-row, straight solder terminal block with 3.81mm pitch. Features a 160V voltage rating and 8A current rating, with a maximum supply voltage of 160V. Constructed with a green housing and UL94 V-0 flammability rating. Designed for through-hole mounting and accommodates wire gauges from 16AWG to 26AWG.
Phoenix Contact 1727816 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 8A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 40mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Levels | 3 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MK3DS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1727816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.