
This Phoenix Contact wire to board connector features a right-angle body orientation and wall mount design. It has a terminal pitch of 7.62mm and supports up to 41A of current at 630V. The connector is available with 3 HDR contacts and can be terminated using solder. It measures 57.48mm in length, 41.65mm in depth, and 19.54mm in height, weighing 22.22g.
Phoenix Contact 1727922 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 57.48 |
| Product Depth (mm) | 41.65 |
| Product Height (mm) | 19.54 |
| Product Weight (g) | 22.22 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 41A |
| Max Voltage Rating | 630V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1727922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.