12-position, 2-row, straight female terminal block with 7.62mm pitch. Features screwless termination, tin contact plating, and a polyamide housing in green. Rated for 41A and 600V, with a voltage rating of 1kV. Supports wire gauges from 8AWG to 24AWG. UL94 V-0 flammability rating. Bulk packaging contains 50 units.
Phoenix Contact 1728303 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 31A |
| Current Rating | 41A |
| Depth | 35.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 91.44mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON TSPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Width | 41.45mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.