Barrier strip terminal block featuring a 3.81mm pitch and 5 positions per row. Rated for 10A continuous current and 160V maximum supply voltage, with a 200V voltage rating. Constructed with tin-plated contacts and a UL94 V-0 flammability rated green housing. Supports wire gauges from 16AWG to 30AWG and mounts via through-hole termination. This RoHS compliant component offers a 10A current rating and is supplied in bulk packaging.
Phoenix Contact 1728310 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.04mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.11203oz |
| Width | 19.04mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.