Barrier strip terminal block featuring a 3.81mm pitch and 6 positions per level. Rated for 10A current and 300V voltage, with a DC rated voltage of 160V. Constructed with tin contact material and a green housing, this through-hole mount component offers screw termination and a UL94 V-0 flammability rating. Supports wire gauges from 16AWG to 30AWG and is RoHS compliant.
Phoenix Contact 1728323 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| DC Rated Voltage | 160V |
| Weight | 0.132983oz |
| Width | 22.85mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.