10-position, single-level PCB terminal block with 3.81mm pitch. Features tin-plated contacts, a 10A current rating (max 12A), and a 200V voltage rating (max 160V supply). Designed for through-hole mounting with solder termination, accommodating wire gauges from 16 to 30 AWG. Constructed from UL94 V-0 rated polyamide in green housing.
Phoenix Contact 1728365 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.09mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 0.218628oz |
| Width | 38.09mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.