
Phoenix Contact 1728691 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 16.03mm |
| Length | 12.9mm |
| Number of Rows | 1 |
| Series | QC |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728691 to view detailed technical specifications.
No datasheet is available for this part.
