Phoenix Contact 1728714 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 115A |
| Height | 43.5mm |
| Length | 31mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Weight | 7.054792oz |
| Width | 75mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.