8-position shrouded header with 7.62mm pitch, designed for right-angle, through-hole mounting. Features tin contact plating and a green housing with UL94 V-0 flammability rating. Rated for 16A current and 300V voltage, with a maximum current of 18.5A. This component offers a single level with 8 positions per level, suitable for solder termination.
Phoenix Contact 1728918 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 60.96mm |
| Max Current Rating | 16A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | GMSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.