
Barrier strip terminal block featuring a 5mm pitch and straight, male, through-hole mounting. This component supports 3 circuits with 3 positions per level across 1 row and 1 deck, accepting wire gauges from 14AWG to 26AWG. It offers a maximum current rating of 13.5A and a voltage rating of 400V, with UL and CSA approvals. Constructed from green polyamide, this RoHS compliant terminal block is designed for screw termination.
Phoenix Contact 1729021 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 8.1mm |
| Gender | Male |
| Length | 15mm |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.103353oz |
| Width | 15mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.