Phoenix Contact 1729124 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.