Phoenix Contact 1729137 technical specifications.
| Color | Black |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTBC |
| Termination | Crimp |
| Voltage Rating | 320V |
| Weight | 1oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.