Phoenix Contact 1729283 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Housing Color | Green |
| Length | 8.1mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.