Conn Wire to Board HDR 3 POS 5.08mm Solder Cardboard
Phoenix Contact 1729344 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1729344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.