12-position, straight, through-hole terminal block with a 5mm pitch. Features a 17.5A current rating, 400V voltage rating, and a maximum supply voltage of 250V. Contact material is tin, and the housing is green. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1730117 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 11.15mm |
| Height | 17.3mm |
| Housing Color | Green |
| Length | 60mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 3lb |
| Width | 65mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.