2-position straight PCB terminal block with 5.08mm pitch, designed for through-hole mounting. Features a 17.5A maximum current rating and 400V voltage rating, with a 10A continuous current capacity. Constructed from green polyamide housing with tin-plated copper alloy contacts. Suitable for wire gauges from 14AWG to 30AWG, offering a single-level, two-position configuration.
Phoenix Contact 1730120 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Height | 15.24mm |
| Housing Color | Green |
| Length | 11.15mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.022945oz |
| Width | 17.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.