Four-position, single-level PCB terminal block with 5.08mm pitch. Features through-hole mounting and solder termination for wire gauges 14-30AWG. Rated for 17.5A and 400V, with a continuous current of 10A. Constructed with a green housing and tin-plated contacts, it meets UL94 V-0 flammability standards.
Phoenix Contact 1730146 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 20.32mm |
| Housing Color | Green |
| Length | 11.15mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.022945oz |
| Width | 25.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.