
General purpose PCB terminal block featuring 6 positions with a 5.08mm pitch. Rated for 17.5A and 300V, this green, through-hole mount component utilizes tin-plated contacts and screw termination. It supports wire gauges from 14AWG to 30AWG and boasts a UL94 V-0 flammability rating.
Phoenix Contact 1730162 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Green |
| Length | 11.15mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.022945oz |
| Width | 30.48mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.