Phoenix Contact 1730359 technical specifications.
| Color | Yellow |
| Current | 20A |
| Material | PVC |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSO |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.270904oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1730359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.